Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104M100T2X/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104M100T2X/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104M100T2X/AA |
Description | ODD104M100T2X/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104M100T2S/AA-50 | Amphenol Positronic | 0 | 4306-DD104M100T2S/AA-50-ND | kr.2,025.92667 | Parametric Equivalent |
| ODD104M100T0 | Amphenol Positronic | 0 | 4306-ODD104M100T0-ND | kr.753.74400 | Parametric Equivalent |
| ODD104M100T0/AA | Amphenol Positronic | 0 | 4306-ODD104M100T0/AA-ND | kr.753.74400 | Parametric Equivalent |
| ODD104M100T20 | Amphenol Positronic | 0 | 4306-ODD104M100T20-ND | kr.758.58100 | Parametric Equivalent |
| ODD104M100T2X | Amphenol Positronic | 0 | 4306-ODD104M100T2X-ND | kr.760.54600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.760.54600 | kr.7,605.46 |
| Unit Price without VAT: | kr.760.54600 |
|---|---|
| Unit Price with VAT: | kr.950.68250 |

