Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND50M10HE2G/AA | |
|---|---|
DigiKey Part Number | 4306-SND50M10HE2G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND50M10HE2G/AA |
Description | SND50M10HE2G/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 9A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND50M10ANEG | Amphenol Positronic | 0 | 4306-SND50M10ANEG-ND | kr.3,139.09300 | Parametric Equivalent |
| SND50M10ANEG/AA | Amphenol Positronic | 0 | 4306-SND50M10ANEG/AA-ND | kr.3,139.09300 | Parametric Equivalent |
| SND50M10HE2G | Amphenol Positronic | 0 | 4306-SND50M10HE2G-ND | kr.3,665.94000 | Parametric Equivalent |
| SND50M10HEG | Amphenol Positronic | 0 | 4306-SND50M10HEG-ND | kr.3,795.79600 | Parametric Equivalent |
| SND50M10HEG/AA | Amphenol Positronic | 0 | 4306-SND50M10HEG/AA-ND | kr.3,795.79600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3,665.94000 | kr.36,659.40 |
| Unit Price without VAT: | kr.3,665.94000 |
|---|---|
| Unit Price with VAT: | kr.4,582.42500 |

