SND25S5R200G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,855.37600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,589.22900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,688.58300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,688.58300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,592.05600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,858.98900
Image for SND25S5R200G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND25S5R200G

DigiKey Part Number
4306-SND25S5R200G-ND
Manufacturer
Manufacturer Product Number
SND25S5R200G
Description
SND25S5R200G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Gold Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
9A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
3 (DB, B)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND25S5R70T2GAmphenol Positronic04306-SND25S5R70T2G-NDkr.1,855.37600Parametric Equivalent
SND25S5R70T2G/AAAmphenol Positronic04306-SND25S5R70T2G/AA-NDkr.1,589.22900Parametric Equivalent
SND25S5R80T6GAmphenol Positronic04306-SND25S5R80T6G-NDkr.1,688.58300Parametric Equivalent
SND25S5R80T6G/AAAmphenol Positronic04306-SND25S5R80T6G/AA-NDkr.1,688.58300Parametric Equivalent
SND25S5R80TGAmphenol Positronic04306-SND25S5R80TG-NDkr.1,592.05600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,829.89500kr.18,298.95
Unit Price without VAT:kr.1,829.89500
Unit Price with VAT:kr.2,287.36875