



SND15M0000G | |
|---|---|
DigiKey Part Number | 4306-SND15M0000G-ND |
Manufacturer | |
Manufacturer Product Number | SND15M0000G |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Green | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.419.31000 | kr.419.31 |
| 10 | kr.356.40100 | kr.3,564.01 |
| 25 | kr.334.10240 | kr.8,352.56 |
| 50 | kr.318.16940 | kr.15,908.47 |
| 100 | kr.303.00230 | kr.30,300.23 |
| Unit Price without VAT: | kr.419.31000 |
|---|---|
| Unit Price with VAT: | kr.524.13750 |


