26 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPL26M0NVLB/AA

DigiKey Part Number
4306-SMPL26M0NVLB/AA-ND
Manufacturer
Manufacturer Product Number
SMPL26M0NVLB/AA
Description
SMPL26M0NVLB/AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
9
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Mounting Flange
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Male Pins
Color
Gray
Connector Style
High Density (HDC, HDI, HPC)
Current Rating (Amps)
13A
Number of Positions
26
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 135°C
Pitch
0.094" (2.39mm)
Voltage Rating
250VAC
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.787.63100kr.7,876.31
Unit Price without VAT:kr.787.63100
Unit Price with VAT:kr.984.53875