
SGMC34S0E1P0J0/AA | |
|---|---|
DigiKey Part Number | 4306-SGMC34S0E1P0J0/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC34S0E1P0J0/AA |
Description | SGMC34S0E1P0J0/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Contacts Connector Green Free Hanging (In-Line) Backplane |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Contacts | |
Connector Style | Backplane | |
Number of Positions | 34 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.917.79800 | kr.9,177.98 |
| Unit Price without VAT: | kr.917.79800 |
|---|---|
| Unit Price with VAT: | kr.1,147.24750 |

