34 Connector Plug, Male Pins Through Hole Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGM34MDS6T0000

DigiKey Part Number
4306-SGM34MDS6T0000-ND
Manufacturer
Manufacturer Product Number
SGM34MDS6T0000
Description
SGM34MDS6T0000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Connector Plug, Male Pins Through Hole Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Positronic
Termination
Solder
Series
Features
Mating Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Male Pins
Color
Gray
Number of Positions
34
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 135°C
Pitch
0.094" (2.39mm)
Voltage Rating
250VAC
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.572.61600kr.5,726.16
Unit Price without VAT:kr.572.61600
Unit Price with VAT:kr.715.77000