Image for SFC1212N2/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFC1212N2/AA

DigiKey Part Number
4306-SFC1212N2/AA-ND
Manufacturer
Manufacturer Product Number
SFC1212N2/AA
Description
SFC1212N2/AA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12 AWG Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Positronic
Wire Gauge
12 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power
Contact Finish Thickness
Flash
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.27.73776kr.6,934.44
Unit Price without VAT:kr.27.73776
Unit Price with VAT:kr.34.67220