Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD15M4000G | |
|---|---|
DigiKey Part Number | 4306-SDD15M4000G-ND |
Manufacturer | |
Manufacturer Product Number | SDD15M4000G |
Description | SDD15M4000G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.450" (11.43mm) |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M4000C-15 | Amphenol Positronic | 0 | 4306-DD15M4000C-15-ND | kr.527.17700 | Parametric Equivalent |
| DD15M4000C-50 | Amphenol Positronic | 0 | 4306-DD15M4000C-50-ND | kr.576.83200 | Parametric Equivalent |
| DD15M4000S | Amphenol Positronic | 0 | 4306-DD15M4000S-ND | kr.319.85300 | Parametric Equivalent |
| DD15M4000S/AA | Amphenol Positronic | 0 | 4306-DD15M4000S/AA-ND | kr.319.85300 | Parametric Equivalent |
| SDD15M4000G/AA | Amphenol Positronic | 0 | 4306-SDD15M4000G/AA-ND | kr.902.42900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.902.42900 | kr.9,024.29 |
| Unit Price without VAT: | kr.902.42900 |
|---|---|
| Unit Price with VAT: | kr.1,128.03625 |

