SDD104S4R600G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,943.50200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,644.58300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.7,038.35100
Datasheet
Image for SDD104S4R600G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDD104S4R600G/AA

DigiKey Part Number
4306-SDD104S4R600G/AA-ND
Manufacturer
Manufacturer Product Number
SDD104S4R600G/AA
Description
SDD104S4R600G/AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Gold Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
5
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
6
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD104S4R6000Amphenol Positronic04306-DD104S4R6000-NDkr.1,943.50200Parametric Equivalent
ODD104F5R6000Amphenol Positronic04306-ODD104F5R6000-NDkr.1,644.58300Parametric Equivalent
SDD104S4R600GAmphenol Positronic04306-SDD104S4R600G-NDkr.7,038.35100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.8,671.25000kr.86,712.50
Unit Price without VAT:kr.8,671.25000
Unit Price with VAT:kr.10,839.06250