SD9M32S2000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.108.44444
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.127.43897
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.131.94892
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.274.03105
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.83.90695
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.83.90695
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.133.80270

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.278.86722
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.274.72167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.200.69708
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.299.55563
Datasheet
Image for SD9M32S2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9M32S2000

DigiKey Part Number
4306-SD9M32S2000-ND
Manufacturer
Manufacturer Product Number
SD9M32S2000
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD9M32S000/AAAmphenol Positronic04306-MD9M32S000/AA-NDkr.108.44444Parametric Equivalent
MD9M32S5000/AAAmphenol Positronic04306-MD9M32S5000/AA-NDkr.127.43897Parametric Equivalent
MD9M32S500Z/AAAmphenol Positronic04306-MD9M32S500Z/AA-NDkr.131.94892Parametric Equivalent
MD9M32S7F0XAmphenol Positronic04306-MD9M32S7F0X-NDkr.274.03105Parametric Equivalent
MD9M3S000Amphenol Positronic04306-MD9M3S000-NDkr.83.90695Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
38kr.128.96579kr.4,900.70
Unit Price without VAT:kr.128.96579
Unit Price with VAT:kr.161.20724