SD9M10GEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.798.05100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.858.12000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.785.90400
Datasheet
Image for SD9M10GEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9M10GEX

DigiKey Part Number
4306-SD9M10GEX-ND
Manufacturer
Manufacturer Product Number
SD9M10GEX
Description
SD9M10GEX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware, Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD9M10GE0Amphenol Positronic04306-ORD9M10GE0-NDkr.798.05100Parametric Equivalent
SD9M10GE0Amphenol Positronic04306-SD9M10GE0-NDkr.858.12000Parametric Equivalent
SD9M10GE0/AAAmphenol Positronic04306-SD9M10GE0/AA-NDkr.785.90400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.860.49100kr.8,604.91
Unit Price without VAT:kr.860.49100
Unit Price with VAT:kr.1,075.61375