Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD9M10ANES | |
|---|---|
DigiKey Part Number | 4306-SD9M10ANES-ND |
Manufacturer | |
Manufacturer Product Number | SD9M10ANES |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9M10ANE6S | Amphenol Positronic | 0 | 4306-SD9M10ANE6S-ND | kr.1,704.92500 | Parametric Equivalent |
| SD9M10ANES/AA | Amphenol Positronic | 0 | 4306-SD9M10ANES/AA-ND | kr.1,948.61400 | Parametric Equivalent |
| SD9M10ANT2S/AA | Amphenol Positronic | 0 | 4306-SD9M10ANT2S/AA-ND | kr.1,654.10100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,948.61400 | kr.19,486.14 |
| Unit Price without VAT: | kr.1,948.61400 |
|---|---|
| Unit Price with VAT: | kr.2,435.76750 |

