SD9M100T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.790.07200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.199.63333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.261.37158
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.253.05947
Image for SD9M100T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9M100T0

DigiKey Part Number
4306-SD9M100T0-ND
Manufacturer
Manufacturer Product Number
SD9M100T0
Description
SD9M100T0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVD9P1S50T2S/AAAmphenol Positronic04306-EVD9P1S50T2S/AA-NDkr.790.07200Parametric Equivalent
SD9M100E0Amphenol Positronic04306-SD9M100E0-NDkr.199.63333Parametric Equivalent
SD9M100T2SAmphenol Positronic04306-SD9M100T2S-NDkr.261.37158Parametric Equivalent
SD9M100T2S/AAAmphenol Positronic04306-SD9M100T2S/AA-NDkr.253.05947Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
35kr.139.76257kr.4,891.69
Unit Price without VAT:kr.139.76257
Unit Price with VAT:kr.174.70321