Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD9M100E0/AA | |
|---|---|
DigiKey Part Number | 4306-SD9M100E0/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD9M100E0/AA |
Description | SD9M100E0/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD9P100E0 | Amphenol Positronic | 0 | 4306-EVD9P100E0-ND | kr.707.03000 | Parametric Equivalent |
| EVD9P100E2S/AA | Amphenol Positronic | 0 | 4306-EVD9P100E2S/AA-ND | kr.746.68700 | Parametric Equivalent |
| EVD9P100ES | Amphenol Positronic | 0 | 4306-EVD9P100ES-ND | kr.833.32300 | Parametric Equivalent |
| ORD9M100E30 | Amphenol Positronic | 0 | 4306-ORD9M100E30-ND | kr.232.41524 | Parametric Equivalent |
| ORD9M100E30/AA | Amphenol Positronic | 0 | 4306-ORD9M100E30/AA-ND | kr.239.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.199.63333 | kr.4,791.20 |
| Unit Price without VAT: | kr.199.63333 |
|---|---|
| Unit Price with VAT: | kr.249.54166 |


