Parametric Equivalent
Parametric Equivalent

SD9F3S600X | |
|---|---|
DigiKey Part Number | 4306-SD9F3S600X-ND |
Manufacturer | |
Manufacturer Product Number | SD9F3S600X |
Description | SD9F3S600X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9F3S6000 | Amphenol Positronic | 0 | 4306-MD9F3S6000-ND | kr.120.03643 | Parametric Equivalent |
| MD9F3S600X | Amphenol Positronic | 0 | 4306-MD9F3S600X-ND | kr.121.91195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.140.77829 | kr.4,927.24 |
| Unit Price without VAT: | kr.140.77829 |
|---|---|
| Unit Price with VAT: | kr.175.97286 |

