Image for PLC24M4BN0A2/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC24M4BN0A2/AA

DigiKey Part Number
4306-PLC24M4BN0A2/AA-ND
Manufacturer
Manufacturer Product Number
PLC24M4BN0A2/AA
Description
PLC24M4BN0A2/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Connector Plug, Male Pins Through Hole, Right Angle Blue Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Amphenol Positronic
Number of Columns
24
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
Flash
Connector Type
Plug, Male Pins
Color
Blue
Connector Style
Power
Current Rating (Amps)
18A
Number of Positions
24
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.436.01917kr.5,232.23
Unit Price without VAT:kr.436.01917
Unit Price with VAT:kr.545.02396