
VMCT34M0000Y0 | |
|---|---|
DigiKey Part Number | 4306-VMCT34M0000Y0-ND |
Manufacturer | |
Manufacturer Product Number | VMCT34M0000Y0 |
Description | VMCT34M0000Y0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 34 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Color Gray |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,149.13800 | kr.11,491.38 |
| Unit Price without VAT: | kr.1,149.13800 |
|---|---|
| Unit Price with VAT: | kr.1,436.42250 |

