Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD25M120ANE0/AA | |
|---|---|
DigiKey Part Number | 4306-SD25M120ANE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD25M120ANE0/AA |
Description | SD25M120ANE0/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 26-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD25M10ANES | Amphenol Positronic | 0 | 4306-ORD25M10ANES-ND | kr.1,894.58200 | Parametric Equivalent |
| ORD25M10ANES/AA | Amphenol Positronic | 0 | 4306-ORD25M10ANES/AA-ND | kr.1,894.58200 | Parametric Equivalent |
| SD25M10GE0/AA-1023.5 | Amphenol Positronic | 0 | 4306-SD25M10GE0/AA-1023.5-ND | kr.1,060.28300 | Parametric Equivalent |
| SD25M10GEX | Amphenol Positronic | 0 | 4306-SD25M10GEX-ND | kr.984.40500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,112.74800 | kr.21,127.48 |
| Unit Price without VAT: | kr.2,112.74800 |
|---|---|
| Unit Price with VAT: | kr.2,640.93500 |

