Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15F3P20T0 | |
|---|---|
DigiKey Part Number | 4306-SD15F3P20T0-ND |
Manufacturer | |
Manufacturer Product Number | SD15F3P20T0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-32F | Amphenol Positronic | 0 | 4306-M24308/2-32F-ND | kr.587.37800 | Parametric Equivalent |
| M24308/23-2F | Amphenol Positronic | 0 | 4306-M24308/23-2F-ND | kr.166.01420 | Parametric Equivalent |
| MD15F3S0T30-15 | Amphenol Positronic | 0 | 4306-MD15F3S0T30-15-ND | kr.508.91800 | Parametric Equivalent |
| MD15F3S0T30/AA-15 | Amphenol Positronic | 0 | 4306-MD15F3S0T30/AA-15-ND | kr.508.91800 | Parametric Equivalent |
| SD15F300T20 | Amphenol Positronic | 0 | 4306-SD15F300T20-ND | kr.292.51647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.334.79400 | kr.5,021.91 |
| Unit Price without VAT: | kr.334.79400 |
|---|---|
| Unit Price with VAT: | kr.418.49250 |

