Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SD15F32S0T2X | |
|---|---|
DigiKey Part Number | 4306-SD15F32S0T2X-ND |
Manufacturer | |
Manufacturer Product Number | SD15F32S0T2X |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | SD15F32S0T2X Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15F32S60T0/AA | Amphenol Positronic | 0 | 4306-MD15F32S60T0/AA-ND | kr.266.57944 | Parametric Equivalent |
| MD15F3S60T0 | Amphenol Positronic | 0 | 4306-MD15F3S60T0-ND | kr.265.76632 | Parametric Equivalent |
| MD15F3S60T0/AA | Amphenol Positronic | 0 | 4306-MD15F3S60T0/AA-ND | kr.256.94684 | Parametric Equivalent |
| MD15F3S60T20 | Amphenol Positronic | 0 | 4306-MD15F3S60T20-ND | kr.263.03611 | Parametric Equivalent |
| MD15F3S60T20/AA | Amphenol Positronic | 0 | 4306-MD15F3S60T20/AA-ND | kr.271.52444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.355.16214 | kr.4,972.27 |
| Unit Price without VAT: | kr.355.16214 |
|---|---|
| Unit Price with VAT: | kr.443.95268 |


