Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15F00GVLX | |
|---|---|
DigiKey Part Number | 4306-SD15F00GVLX-ND |
Manufacturer | |
Manufacturer Product Number | SD15F00GVLX |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Black |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15S00Z600 | Amphenol Positronic | 0 | 4306-RD15S00Z600-ND | kr.461.71909 | Parametric Equivalent |
| SD15F00GV5X | Amphenol Positronic | 0 | 4306-SD15F00GV5X-ND | kr.916.11700 | Parametric Equivalent |
| SD15F00GVLX/AA | Amphenol Positronic | 0 | 4306-SD15F00GVLX/AA-ND | kr.822.90700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.903.33000 | kr.9,033.30 |
| Unit Price without VAT: | kr.903.33000 |
|---|---|
| Unit Price with VAT: | kr.1,129.16250 |

