Parametric Equivalent

SCBM8W8M35S0TG/AA | |
|---|---|
DigiKey Part Number | 4306-SCBM8W8M35S0TG/AA-ND |
Manufacturer | |
Manufacturer Product Number | SCBM8W8M35S0TG/AA |
Description | SCBM8W8M35S0TG/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 50A |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Dielectric Material Polyester, Glass Filled |
Contact Type Power | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBM8W8M37S0T3S | Amphenol Positronic | 0 | 4306-CBM8W8M37S0T3S-ND | kr.713.81400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,352.18300 | kr.13,521.83 |
| Unit Price without VAT: | kr.1,352.18300 |
|---|---|
| Unit Price with VAT: | kr.1,690.22875 |

