



SCBM5W5S0000G | |
|---|---|
DigiKey Part Number | 4306-SCBM5W5S0000G-ND |
Manufacturer | |
Manufacturer Product Number | SCBM5W5S0000G |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 5 (Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Note Contacts Sold Separately |
Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.620.05000 | kr.620.05 |
| 10 | kr.527.07000 | kr.5,270.70 |
| 25 | kr.494.09920 | kr.12,352.48 |
| 50 | kr.470.54340 | kr.23,527.17 |
| 100 | kr.448.11630 | kr.44,811.63 |
| Unit Price without VAT: | kr.620.05000 |
|---|---|
| Unit Price with VAT: | kr.775.06250 |

