SCBM43W2S35S0T2G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,056.79700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,746.29000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,928.57100
Datasheet
Image for SCBM43W2S35S0T2G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCBM43W2S35S0T2G/AA

DigiKey Part Number
4306-SCBM43W2S35S0T2G/AA-ND
Manufacturer
Manufacturer Product Number
SCBM43W2S35S0T2G/AA
Description
SCBM43W2S35S0T2G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) - 43W2
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCBM43W2S3500T2GAmphenol Positronic04306-SCBM43W2S3500T2G-NDkr.2,056.79700Parametric Equivalent
SCBM43W2S3500T2G/AAAmphenol Positronic04306-SCBM43W2S3500T2G/AA-NDkr.1,746.29000Parametric Equivalent
SCBM43W2S35S0T2GAmphenol Positronic04306-SCBM43W2S35S0T2G-NDkr.1,928.57100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,292.69000kr.22,926.90
Unit Price without VAT:kr.2,292.69000
Unit Price with VAT:kr.2,865.86250