Parametric Equivalent
Parametric Equivalent

SCBM24W7S37S50T2G | |
|---|---|
DigiKey Part Number | 4306-SCBM24W7S37S50T2G-ND |
Manufacturer | |
Manufacturer Product Number | SCBM24W7S37S50T2G |
Description | SCBM24W7S37S50T2G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCBM24W7S37S0TG/AA | Amphenol Positronic | 0 | 4306-SCBM24W7S37S0TG/AA-ND | kr.2,057.48200 | Parametric Equivalent |
| SCBM24W7S37S50T2G/AA | Amphenol Positronic | 0 | 4306-SCBM24W7S37S50T2G/AA-ND | kr.1,758.41200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,758.41200 | kr.17,584.12 |
| Unit Price without VAT: | kr.1,758.41200 |
|---|---|
| Unit Price with VAT: | kr.2,198.01500 |

