SADD44SSGMSD/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,791.72500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,791.72500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,759.96800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,967.52000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,199.92300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,199.92300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,967.52000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,967.52000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,136.56300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,101.92000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,101.92000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,918.96300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,918.96300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,884.32000
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SADD44SSGMSD/AA

DigiKey Part Number
4306-SADD44SSGMSD/AA-ND
Manufacturer
Manufacturer Product Number
SADD44SSGMSD/AA
Description
SADD44SSGMSD/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Male Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 44 HD, Female
Convert From (Adapter End)
D-Sub, 44 HD, Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Current Rating (Amps)
5 A
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3,136.56300kr.31,365.63
Unit Price without VAT:kr.3,136.56300
Unit Price with VAT:kr.3,920.70375