Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAD37STGM0G/AA | |
|---|---|
DigiKey Part Number | 4306-SAD37STGM0G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SAD37STGM0G/AA |
Description | SAD37STGM0G/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 37 Pin Female | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 37 Pin Male | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAD37S0GM0D | Amphenol Positronic | 0 | 4306-SAD37S0GM0D-ND | kr.2,387.77100 | Parametric Equivalent |
| SAD37S0GM0D/AA | Amphenol Positronic | 0 | 4306-SAD37S0GM0D/AA-ND | kr.2,387.77100 | Parametric Equivalent |
| SAD37S0GMEG | Amphenol Positronic | 0 | 4306-SAD37S0GMEG-ND | kr.3,130.60300 | Parametric Equivalent |
| SAD37S0GMEG/AA | Amphenol Positronic | 0 | 4306-SAD37S0GMEG/AA-ND | kr.2,564.14300 | Parametric Equivalent |
| SAD37SEGM0G | Amphenol Positronic | 0 | 4306-SAD37SEGM0G-ND | kr.3,130.60300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,483.37800 | kr.24,833.78 |
| Unit Price without VAT: | kr.2,483.37800 |
|---|---|
| Unit Price with VAT: | kr.3,104.22250 |


