SAD25MEGM0G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,783.16300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,104.34700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,383.87800
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: kr.34.57080
Datasheet
Image for SAD25MEGM0G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAD25MEGM0G/AA

DigiKey Part Number
4306-SAD25MEGM0G/AA-ND
Manufacturer
Manufacturer Product Number
SAD25MEGM0G/AA
Description
SAD25MEGM0G/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Positronic
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Gender Changer
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
D-Sub, 25 Pin Male
Voltage Rating
300 V
Convert From (Adapter End)
D-Sub, 25 Pin Male
Current Rating (Amps)
7.5 A
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SAD25M0GM0GAmphenol Positronic04306-SAD25M0GM0G-NDkr.1,783.16300Parametric Equivalent
SAD25M0GM0G/AAAmphenol Positronic04306-SAD25M0GM0G/AA-NDkr.2,104.34700Parametric Equivalent
SAD25MEGM0GAmphenol Positronic04306-SAD25MEGM0G-NDkr.2,383.87800Parametric Equivalent
MHGA2525MMLGKMH Connectors04672-MHGA2525MMLGK-NDkr.34.57080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,383.87800kr.23,838.78
Unit Price without VAT:kr.2,383.87800
Unit Price with VAT:kr.2,979.84750