SAD15S0GM0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,895.60300
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 36
Unit Price: kr.38.36000
Datasheet
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
SAD15S0GM0G_view2

SAD15S0GM0G

DigiKey Part Number
4306-SAD15S0GM0G-ND
Manufacturer
Manufacturer Product Number
SAD15S0GM0G
Description
D-SUB CONNECTOR SAVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Positronic
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Connector Saver
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
D-Sub, 15 Pin Male
Voltage Rating
300 V
Convert From (Adapter End)
D-Sub, 15 Pin Female
Current Rating (Amps)
7.5 A
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SAD15SEGM0GAmphenol Positronic04306-SAD15SEGM0G-NDkr.1,895.60300Parametric Equivalent
MHGA1515MFLGKMH Connectors364672-MHGA1515MFLGK-NDkr.38.36000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,696.96000kr.1,696.96
10kr.1,442.64200kr.14,426.42
25kr.1,352.45400kr.33,811.35
Manufacturers Standard Package
Unit Price without VAT:kr.1,696.96000
Unit Price with VAT:kr.2,121.20000