RD9S1S50V3X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.386.83231

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.351.04571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.365.15714
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.424.12500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.433.30750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.414.99000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.10643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.10643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.399.14500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.399.14500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.473.75000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.461.46545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.483.39636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.401.20083
Datasheet
Image for RD9S1S50V3X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S1S50V3X/AA

DigiKey Part Number
4306-RD9S1S50V3X/AA-ND
Manufacturer
Manufacturer Product Number
RD9S1S50V3X/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S12S500X/AAAmphenol Positronic04306-RD9S12S500X/AA-NDkr.386.83231Parametric Equivalent
RD9S1S5000Amphenol Positronic04306-RD9S1S5000-NDkr.351.04571Parametric Equivalent
RD9S1S5000/AAAmphenol Positronic04306-RD9S1S5000/AA-NDkr.365.15714Parametric Equivalent
RD9S1S500CAmphenol Positronic04306-RD9S1S500C-NDkr.424.12500Parametric Equivalent
RD9S1S500SAmphenol Positronic04306-RD9S1S500S-NDkr.433.30750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.417.58917kr.5,011.07
Unit Price without VAT:kr.417.58917
Unit Price with VAT:kr.521.98646