RD9S10G0X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.874.81200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.965.81700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,044.41400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.931.08600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.931.08600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.876.75200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,113.92500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.907.17800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,122.42100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.916.20600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,015.90300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,094.50000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.972.24500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,084.05100
Datasheet
Image for RD9S10G0X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S10G0X

DigiKey Part Number
4306-RD9S10G0X-ND
Manufacturer
Manufacturer Product Number
RD9S10G0X
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware, Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S10G00Amphenol Positronic04306-RD9S10G00-NDkr.874.81200Parametric Equivalent
RD9S10G00/AAAmphenol Positronic04306-RD9S10G00/AA-NDkr.965.81700Parametric Equivalent
RD9S10G0CAmphenol Positronic04306-RD9S10G0C-NDkr.1,044.41400Parametric Equivalent
RD9S10G0SAmphenol Positronic04306-RD9S10G0S-NDkr.931.08600Parametric Equivalent
RD9S10G0S/AAAmphenol Positronic04306-RD9S10G0S/AA-NDkr.931.08600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.968.15600kr.9,681.56
Unit Price without VAT:kr.968.15600
Unit Price with VAT:kr.1,210.19500