RD9S10ANV3S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,976.24800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,683.63800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,744.76800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,736.65300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,736.65300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,978.59400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,978.59400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,026.34000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,722.62200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,783.62000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,775.53000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,724.44200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,724.44200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,022.23800
Image for RD9S10ANV3S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S10ANV3S/AA

DigiKey Part Number
4306-RD9S10ANV3S/AA-ND
Manufacturer
Manufacturer Product Number
RD9S10ANV3S/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (97)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S10AN00Amphenol Positronic04306-RD9S10AN00-NDkr.1,976.24800Parametric Equivalent
RD9S10AN00/AAAmphenol Positronic04306-RD9S10AN00/AA-NDkr.1,683.63800Parametric Equivalent
RD9S10AN0CAmphenol Positronic04306-RD9S10AN0C-NDkr.1,744.76800Parametric Equivalent
RD9S10AN0SAmphenol Positronic04306-RD9S10AN0S-NDkr.1,736.65300Parametric Equivalent
RD9S10AN0S/AAAmphenol Positronic04306-RD9S10AN0S/AA-NDkr.1,736.65300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,775.53000kr.17,755.30
Unit Price without VAT:kr.1,775.53000
Unit Price with VAT:kr.2,219.41250