RD9S10ANT2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,956.82200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,764.16800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,764.25100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,817.03100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,867.26300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,927.58800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,714.11400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,714.11400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,083.55200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,767.04000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,715.93400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,017.74300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,122.42100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.907.17800
Datasheet
Image for RD9S10ANT2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S10ANT2C

DigiKey Part Number
4306-RD9S10ANT2C-ND
Manufacturer
Manufacturer Product Number
RD9S10ANT2C
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Cadmium Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S10ACESAmphenol Positronic04306-RD9S10ACES-NDkr.1,956.82200Parametric Equivalent
RD9S10ANE60Amphenol Positronic04306-RD9S10ANE60-NDkr.1,764.16800Parametric Equivalent
RD9S10ANE70Amphenol Positronic04306-RD9S10ANE70-NDkr.1,764.25100Parametric Equivalent
RD9S10ANE7SAmphenol Positronic04306-RD9S10ANE7S-NDkr.1,817.03100Parametric Equivalent
RD9S10ANES-14Amphenol Positronic04306-RD9S10ANES-14-NDkr.1,867.26300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,775.14300kr.17,751.43
Unit Price without VAT:kr.1,775.14300
Unit Price with VAT:kr.2,218.92875