RD9S10ANEX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,723.52900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,723.52900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,764.16800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,784.52600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,776.43600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,776.43600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,867.26300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,291.42200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,029.85200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,225.61300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,134.53000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,136.87600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,215.17500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,222.01000
Datasheet
Image for RD9S10ANEX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S10ANEX/AA

DigiKey Part Number
4306-RD9S10ANEX/AA-ND
Manufacturer
Manufacturer Product Number
RD9S10ANEX/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S10ANE0Amphenol Positronic04306-RD9S10ANE0-NDkr.1,723.52900Parametric Equivalent
RD9S10ANE0/AAAmphenol Positronic04306-RD9S10ANE0/AA-NDkr.1,723.52900Parametric Equivalent
RD9S10ANE60/AAAmphenol Positronic04306-RD9S10ANE60/AA-NDkr.1,764.16800Parametric Equivalent
RD9S10ANECAmphenol Positronic04306-RD9S10ANEC-NDkr.1,784.52600Parametric Equivalent
RD9S10ANESAmphenol Positronic04306-RD9S10ANES-NDkr.1,776.43600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,029.85200kr.20,298.52
Unit Price without VAT:kr.2,029.85200
Unit Price with VAT:kr.2,537.31500