RD9S100E6C-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.471.34700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.589.24600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.579.47000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.643.14900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.598.38800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.355.78714
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.355.78714
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.347.86643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.347.86643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.420.97083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.411.82500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.429.69333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.349.92714
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.88857
Datasheet
Image for RD9S100E6C-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S100E6C-15

DigiKey Part Number
4306-RD9S100E6C-15-ND
Manufacturer
Manufacturer Product Number
RD9S100E6C-15
Description
RD9S100E6C-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S100E0-14Amphenol Positronic04306-RD9S100E0-14-NDkr.471.34700Parametric Equivalent
RD9S100E2C-50Amphenol Positronic04306-RD9S100E2C-50-NDkr.589.24600Parametric Equivalent
RD9S100E3S/AA-14Amphenol Positronic04306-RD9S100E3S/AA-14-NDkr.579.47000Parametric Equivalent
RD9S100E6S/AA-50Amphenol Positronic04306-RD9S100E6S/AA-50-NDkr.643.14900Parametric Equivalent
RD9S100ES-50Amphenol Positronic04306-RD9S100ES-50-NDkr.598.38800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.635.32500kr.6,353.25
Unit Price without VAT:kr.635.32500
Unit Price with VAT:kr.794.15625