RD9S100E0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.373.65214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.491.10900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 22
Unit Price: kr.417.74000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.352.56286
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.431.16250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.420.71167

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.580.26900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.420.71167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.563.35300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.616.47600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.342.02071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.354.90857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.378.16615

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.378.16615
Datasheet
Image for RD9S100E0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S100E0/AA

DigiKey Part Number
4306-RD9S100E0/AA-ND
Manufacturer
Manufacturer Product Number
RD9S100E0/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S100E0Amphenol Positronic04306-RD9S100E0-NDkr.373.65214Parametric Equivalent
RD9S100E0/AA-14Amphenol Positronic04306-RD9S100E0/AA-14-NDkr.491.10900Parametric Equivalent
RD9S100E20Amphenol Positronic224306-RD9S100E20-NDkr.417.74000Parametric Equivalent
RD9S100E20/AAAmphenol Positronic04306-RD9S100E20/AA-NDkr.352.56286Parametric Equivalent
RD9S100E2CAmphenol Positronic04306-RD9S100E2C-NDkr.431.16250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.373.65214kr.5,231.13
Unit Price without VAT:kr.373.65214
Unit Price with VAT:kr.467.06518