RD9S0S50T0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.279.62944
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.270.20389
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.275.29000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.275.29000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.98857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.81571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.81571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.278.47529
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.287.73176
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.358.22786
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.334.10933
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.334.10933
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.281.97167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.322.39313
Datasheet
Image for RD9S0S50T0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S0S50T0/AA

DigiKey Part Number
4306-RD9S0S50T0/AA-ND
Manufacturer
Manufacturer Product Number
RD9S0S50T0/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
9
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S000T0Amphenol Positronic04306-RD9S000T0-NDkr.279.62944Parametric Equivalent
RD9S000T0/AAAmphenol Positronic04306-RD9S000T0/AA-NDkr.270.20389Parametric Equivalent
RD9S000T20Amphenol Positronic04306-RD9S000T20-NDkr.275.29000Parametric Equivalent
RD9S000T20/AAAmphenol Positronic04306-RD9S000T20/AA-NDkr.275.29000Parametric Equivalent
RD9S000T2CAmphenol Positronic04306-RD9S000T2C-NDkr.363.98857Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.322.39313kr.5,158.29
Unit Price without VAT:kr.322.39313
Unit Price with VAT:kr.402.99141