RD9S00AN0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,900.09200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,900.09200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,968.24700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,677.40600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,626.03900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,626.03900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,950.18400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,950.18400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,724.51200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,018.33300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,018.33300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,952.52300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,952.52300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,670.94500
Datasheet
Image for RD9S00AN0C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S00AN0C

DigiKey Part Number
4306-RD9S00AN0C-ND
Manufacturer
Manufacturer Product Number
RD9S00AN0C
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Cadmium Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (87)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S00AN00Amphenol Positronic04306-RD9S00AN00-NDkr.1,900.09200Parametric Equivalent
RD9S00AN00/AAAmphenol Positronic04306-RD9S00AN00/AA-NDkr.1,900.09200Parametric Equivalent
RD9S00AN0SAmphenol Positronic04306-RD9S00AN0S-NDkr.1,968.24700Parametric Equivalent
RD9S00AN0S/AAAmphenol Positronic04306-RD9S00AN0S/AA-NDkr.1,677.40600Parametric Equivalent
RD9S00AN0XAmphenol Positronic04306-RD9S00AN0X-NDkr.1,626.03900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,978.68900kr.19,786.89
Unit Price without VAT:kr.1,978.68900
Unit Price with VAT:kr.2,473.36125