


RD9S00000/AA | |
|---|---|
DigiKey Part Number | 4306-RD9S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9S00000/AA |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 500 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.70000 | kr.203.70 |
| 10 | kr.173.12600 | kr.1,731.26 |
| 25 | kr.162.28880 | kr.4,057.22 |
| 50 | kr.154.54640 | kr.7,727.32 |
| 100 | kr.147.17490 | kr.14,717.49 |
| 250 | kr.137.97160 | kr.34,492.90 |
| Unit Price without VAT: | kr.203.70000 |
|---|---|
| Unit Price with VAT: | kr.254.62500 |


