RD9M1S50V3X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.337.23333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.324.83200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.415.83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.405.38462

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.388.27154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.326.89867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.339.57867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.346.80200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.333.25133
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.387.32000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.372.42154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.446.18636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.455.47182

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.437.02818
Datasheet
Image for RD9M1S50V3X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M1S50V3X

DigiKey Part Number
4306-RD9M1S50V3X-ND
Manufacturer
Manufacturer Product Number
RD9M1S50V3X
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9M1S5000Amphenol Positronic04306-RD9M1S5000-NDkr.337.23333Parametric Equivalent
RD9M1S5000/AAAmphenol Positronic04306-RD9M1S5000/AA-NDkr.324.83200Parametric Equivalent
RD9M1S500CAmphenol Positronic04306-RD9M1S500C-NDkr.415.83000Parametric Equivalent
RD9M1S500SAmphenol Positronic04306-RD9M1S500S-NDkr.405.38462Parametric Equivalent
RD9M1S500S/AAAmphenol Positronic04306-RD9M1S500S/AA-NDkr.388.27154Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.389.66615kr.5,065.66
Unit Price without VAT:kr.389.66615
Unit Price with VAT:kr.487.08269