RD9M10AN0S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,661.87300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,661.87300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,026.92300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,016.47500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,663.70500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,663.70500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,957.89300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,957.89300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,998.41200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,700.89500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,761.96800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,753.86600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,066.56100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,702.72100
Datasheet
Image for RD9M10AN0S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M10AN0S

DigiKey Part Number
4306-RD9M10AN0S-ND
Manufacturer
Manufacturer Product Number
RD9M10AN0S
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (121)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9M10AN00Amphenol Positronic04306-RD9M10AN00-NDkr.1,661.87300Parametric Equivalent
RD9M10AN00/AAAmphenol Positronic04306-RD9M10AN00/AA-NDkr.1,661.87300Parametric Equivalent
RD9M10AN0CAmphenol Positronic04306-RD9M10AN0C-NDkr.2,026.92300Parametric Equivalent
RD9M10AN0S/AAAmphenol Positronic04306-RD9M10AN0S/AA-NDkr.2,016.47500Parametric Equivalent
RD9M10AN0XAmphenol Positronic04306-RD9M10AN0X-NDkr.1,663.70500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,714.94500kr.17,149.45
Unit Price without VAT:kr.1,714.94500
Unit Price with VAT:kr.2,143.68125