
RD9M1000S/AA | |
|---|---|
DigiKey Part Number | 4306-RD9M1000S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9M1000S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.428.65000 | kr.428.65 |
| 10 | kr.364.33400 | kr.3,643.34 |
| 25 | kr.341.53600 | kr.8,538.40 |
| 50 | kr.325.24960 | kr.16,262.48 |
| 100 | kr.309.74580 | kr.30,974.58 |
| Unit Price without VAT: | kr.428.65000 |
|---|---|
| Unit Price with VAT: | kr.535.81250 |

