Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9M0S50V3S/AA | |
|---|---|
DigiKey Part Number | 4306-RD9M0S50V3S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9M0S50V3S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Board Side (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 9 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9M0S5000 | Amphenol Positronic | 0 | 4306-RD9M0S5000-ND | kr.283.63389 | Parametric Equivalent |
| RD9M0S5000/AA | Amphenol Positronic | 0 | 4306-RD9M0S5000/AA-ND | kr.283.63389 | Parametric Equivalent |
| RD9M0S500S | Amphenol Positronic | 0 | 4306-RD9M0S500S-ND | kr.351.78429 | Parametric Equivalent |
| RD9M0S500S/AA | Amphenol Positronic | 0 | 4306-RD9M0S500S/AA-ND | kr.351.78429 | Parametric Equivalent |
| RD9M0S500X | Amphenol Positronic | 0 | 4306-RD9M0S500X-ND | kr.285.97611 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.401.86846 | kr.5,224.29 |
| Unit Price without VAT: | kr.401.86846 |
|---|---|
| Unit Price with VAT: | kr.502.33558 |

