RD9M00LV5Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.409.77000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,894.72200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,894.72200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,681.36200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,962.87700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,673.22100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,621.84200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,897.06700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,904.29500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,904.29500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,659.14000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,944.81400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,023.41100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,012.96300
Datasheet
Image for RD9M00LV5Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M00LV5Z/AA

DigiKey Part Number
4306-RD9M00LV5Z/AA-ND
Manufacturer
Manufacturer Product Number
RD9M00LV5Z/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (110)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD9M00Z0S/AAAmphenol Positronic04306-ORD9M00Z0S/AA-NDkr.409.77000Parametric Equivalent
RD9M00AN00Amphenol Positronic04306-RD9M00AN00-NDkr.1,894.72200Parametric Equivalent
RD9M00AN00/AAAmphenol Positronic04306-RD9M00AN00/AA-NDkr.1,894.72200Parametric Equivalent
RD9M00AN0CAmphenol Positronic04306-RD9M00AN0C-NDkr.1,681.36200Parametric Equivalent
RD9M00AN0SAmphenol Positronic04306-RD9M00AN0S-NDkr.1,962.87700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.465.46545kr.5,120.12
Unit Price without VAT:kr.465.46545
Unit Price with VAT:kr.581.83181