Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9M00ANEX | |
|---|---|
DigiKey Part Number | 4306-RD9M00ANEX-ND |
Manufacturer | |
Manufacturer Product Number | RD9M00ANEX |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD9M00ANE0 | Amphenol Positronic | 0 | 4306-ORD9M00ANE0-ND | kr.1,624.36500 | Parametric Equivalent |
| ORD9M00GE0 | Amphenol Positronic | 0 | 4306-ORD9M00GE0-ND | kr.811.67900 | Parametric Equivalent |
| RD9M00ANE0 | Amphenol Positronic | 0 | 4306-RD9M00ANE0-ND | kr.1,660.05300 | Parametric Equivalent |
| RD9M00ANE0/AA | Amphenol Positronic | 0 | 4306-RD9M00ANE0/AA-ND | kr.1,660.05300 | Parametric Equivalent |
| RD9M00ANEC | Amphenol Positronic | 0 | 4306-RD9M00ANEC-ND | kr.2,024.57800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,948.32600 | kr.19,483.26 |
| Unit Price without VAT: | kr.1,948.32600 |
|---|---|
| Unit Price with VAT: | kr.2,435.40750 |

