Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S0S50T2C | |
|---|---|
DigiKey Part Number  | 4306-RD50S0S50T2C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RD50S0S50T2C  | 
Description  | D-SUB HOUSING  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Receptacle for Female Contacts Housing D-Sub Connector 50 Position  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Positronic  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | D-Sub  | |
Connector Type  | Receptacle for Female Contacts  | |
Number of Positions  | 50  | |
Grade  | -  | |
Qualification  | -  | |
Number of Rows  | 3  | |
Shell Size, Connector Layout  | 5 (DD, D)  | |
Contact Type  | Signal  | |
Mounting Type  | Free Hanging (In-Line)  | |
Flange Feature  | Mating Side, Female Screwlock (4-40)  | |
Features  | Shielded  | |
Primary Material  | Metal  | |
Shell Material, Finish  | Steel, Cadmium Plated  | |
Shell Finish Thickness  | -  | |
Ingress Protection  | IP65/IP67 - Dust Tight, Water Resistant, Waterproof  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mating Cycles  | 1000  | |
Dielectric Material  | Diallyl Phthalate (DAP), Glass Filled  | |
Color  | Green  | |
Note  | Contacts Not Included  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.428.62100 | kr.4,286.21 | 
| Unit Price without VAT: | kr.428.62100 | 
|---|---|
| Unit Price with VAT: | kr.535.77625 | 

