RD50S0S500S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.350.90571

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.350.90571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.419.05250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.24643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.24643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.403.33615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.403.33615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.471.48273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.451.05636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.405.67692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.388.52462
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr.527.33429

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr.817.20000
Image for RD50S0S500S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S0S500S/AA

DigiKey Part Number
4306-RD50S0S500S/AA-ND
Manufacturer
Manufacturer Product Number
RD50S0S500S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
50
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50S0S5000Amphenol Positronic04306-RD50S0S5000-NDkr.350.90571Parametric Equivalent
RD50S0S5000/AAAmphenol Positronic04306-RD50S0S5000/AA-NDkr.350.90571Parametric Equivalent
RD50S0S500SAmphenol Positronic04306-RD50S0S500S-NDkr.419.05250Parametric Equivalent
RD50S0S500XAmphenol Positronic04306-RD50S0S500X-NDkr.353.24643Parametric Equivalent
RD50S0S500X/AAAmphenol Positronic04306-RD50S0S500X/AA-NDkr.353.24643Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.419.05250kr.5,028.63
Unit Price without VAT:kr.419.05250
Unit Price with VAT:kr.523.81563