Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S00GES/AA | |
|---|---|
DigiKey Part Number | 4306-RD50S00GES/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD50S00GES/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 50 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50S00GE0 | Amphenol Positronic | 0 | 4306-RD50S00GE0-ND | kr.1,272.29900 | Parametric Equivalent |
| RD50S00GE0/AA | Amphenol Positronic | 0 | 4306-RD50S00GE0/AA-ND | kr.1,454.77600 | Parametric Equivalent |
| RD50S00GEC | Amphenol Positronic | 0 | 4306-RD50S00GEC-ND | kr.1,334.93800 | Parametric Equivalent |
| RD50S00GES | Amphenol Positronic | 0 | 4306-RD50S00GES-ND | kr.1,326.61300 | Parametric Equivalent |
| RD50S00GEX | Amphenol Positronic | 0 | 4306-RD50S00GEX-ND | kr.1,457.12200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,326.61300 | kr.13,266.13 |
| Unit Price without VAT: | kr.1,326.61300 |
|---|---|
| Unit Price with VAT: | kr.1,658.26625 |

