RD50S000V5X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.359.27429
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.374.53071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.434.97545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.442.68000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.442.68000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.376.97154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.70.39571
Datasheet
Image for RD50S000V5X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S000V5X

DigiKey Part Number
4306-RD50S000V5X-ND
Manufacturer
Manufacturer Product Number
RD50S000V5X
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
50
Mating Cycles
1000
Number of Rows
3
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
5 (DD, D)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50S000V50Amphenol Positronic04306-RD50S000V50-NDkr.359.27429Parametric Equivalent
RD50S000V50/AAAmphenol Positronic04306-RD50S000V50/AA-NDkr.374.53071Parametric Equivalent
RD50S000V5CAmphenol Positronic04306-RD50S000V5C-NDkr.434.97545Parametric Equivalent
RD50S000V5SAmphenol Positronic04306-RD50S000V5S-NDkr.442.68000Parametric Equivalent
RD50S000V5S/AAAmphenol Positronic04306-RD50S000V5S/AA-NDkr.442.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.376.97154kr.4,900.63
Unit Price without VAT:kr.376.97154
Unit Price with VAT:kr.471.21443